text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR10B1212CTRF

NTR Series 0805 12.1 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTR10B1212CTRF - Technical Attributes
Attributes Table
Resistance: 12.1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.50
USD
Quantity
Unit Price
5,000
$0.0575
10,000
$0.0565
15,000
$0.056
20,000
$0.0556
25,000+
$0.0544
Product Variant Information section