text.skipToContent text.skipToNavigation

Manufacturer Part #

NTRH06B1001CTRF

NTRH Series 0603 1 kOhm 0.1 W ±0.1% ±25 ppm/°C High Power Thin Film Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTRH06B1001CTRF - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$477.00
USD
Quantity
Unit Price
5,000
$0.0954
10,000
$0.0937
15,000
$0.0927
20,000+
$0.0915
Product Variant Information section