text.skipToContent text.skipToNavigation

Manufacturer Part #

NTRH12B5R49CTRF

NTRH Series 1206 5.49 Ohm 0.25 W ±0.1% ±25 ppm/°C High Power Thin Film Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTRH12B5R49CTRF - Technical Attributes
Attributes Table
Resistance: 5.49Ω
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$680.00
USD
Quantity
Unit Price
5,000
$0.136
10,000+
$0.133
Product Variant Information section