text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR3R040FLF

OAR Series 11.43x1.65mm 0.04 Ohm 3 W ±1 % ±20 ppm/°C Current Sense Resistor

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 40mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Operating Temp Range: -40°C to +125°C
Dimension: L  15.24mm x W  1.65mm x H  15.3mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,737.50
USD
Quantity
Web Price
1
$0.87
40
$0.775
150
$0.745
400
$0.725
1,500+
$0.695
Product Variant Information section