text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR3R100JLF

OAR Series 11.43x1.65mm 0.1 Ohm 3 W ±5 % ±20 ppm/°C Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OAR3R100JLF - Technical Attributes
Attributes Table
Resistance: 100mΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Operating Temp Range: -40°C to +125°C
Dimension: L  16.89mm x W  1.65mm x H  16.51mm
No. of Terminations: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,375.00
USD
Quantity
Unit Price
10
$1.87
30
$1.84
100
$1.81
200
$1.80
500+
$1.75
Product Variant Information section