text.skipToContent text.skipToNavigation

Manufacturer Part #

OAR5R020JLF

OAR Series 11.43x1.65mm 0.02 Ohm 5 W ±5 % ±20 ppm/°C Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OAR5R020JLF - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 5W
Tolerance (%): ±5%
Temp Coefficient: ±20ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 0V
Operating Temp Range: -40°C to +125°C
Dimension: L  11.43mm x W  1.65mm
Height - Max: 8.12mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,325.00
USD
Quantity
Unit Price
10
$1.85
30
$1.82
100
$1.80
200
$1.78
500+
$1.73
Product Variant Information section