text.skipToContent text.skipToNavigation

Manufacturer Part #

OARS3R003FLF

OARS-3 Series 3 mOhms ±240ppm/°C 3 W Metal Alloy Strip Open Air Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OARS3R003FLF - Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±240ppm/°C
Operating Temp Range: -55°C to +160°C
Dimension: L  11.18mm x W  3.18mm x H  3.51mm
Height - Max: 4.27mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3800
Multiple Of:
1900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,413.00
USD
Quantity
Unit Price
1,900+
$0.635
Product Variant Information section