text.skipToContent text.skipToNavigation

Manufacturer Part #

OARSXPR002FLF

OARS-XP Series 12x6.35mm 0.002 Ohm 5 W ±1 % ±40 ppm/°C Open Air Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC OARSXPR002FLF - Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Metal Foil
Working Voltage-Nom: 0V
Operating Temp Range: -55°C to +160°C
Dimension: L  12mm x W  6.35mm
Height - Max: 4.57mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,992.00
USD
Quantity
Unit Price
1,200+
$1.66
Product Variant Information section