text.skipToContent text.skipToNavigation

Manufacturer Part #

OMM02040000000B300

OMM0204 Series 0 Ohms 0.25 W Jumper Thin Film Mini-MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2635
Product Specification Section
Vishay OMM02040000000B300 - Technical Attributes
Attributes Table
Resistance: 0Ω
Rated Power: 0.25W
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Dimension: L  3.6mm x D  1.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$82.20
USD
Quantity
Unit Price
3,000
$0.0274
9,000
$0.0268
15,000
$0.0264
30,000
$0.026
60,000+
$0.0254
Product Variant Information section