text.skipToContent text.skipToNavigation

Manufacturer Part #

P0402H2003BBPT

P Series 0402 200 kOhm ±0.1 % 0.063 W ±50 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P0402H2003BBPT - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.627mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,192.00
USD
Quantity
Unit Price
2
$12.26
5
$12.16
20
$12.02
50
$11.92
125+
$11.75
Product Variant Information section