text.skipToContent text.skipToNavigation

Manufacturer Part #

P1206E2002BNT

P Series 1206 20 kOhm ±0.1 % 0.33 W ±25 ppm/°C Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay P1206E2002BNT - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 0.33W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.627mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$966.00
USD
Quantity
Unit Price
10
$9.85
30
$9.76
50
$9.72
100
$9.66
200+
$9.57
Product Variant Information section