text.skipToContent text.skipToNavigation

Manufacturer Part #

PCAN1206E49R9BST5

PCAN Series 1206 49.9 Ohm ±0.1 % 2000 mW ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Vishay PCAN1206E49R9BST5 - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 2000mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,930.00
USD
Quantity
Unit Price
500+
$3.86
Product Variant Information section