text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF-W0603LF-03-1500-B-P-LT

PCF Series 0603 150 Ohm 0.063 W ±0.1 % ±25 ppm/°C Thin Film Nichrome Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC PCF-W0603LF-03-1500-B-P-LT - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.102
15,000
$0.101
20,000+
$0.10
Product Variant Information section