text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF14JT24K0

PCF Series 0.25 W 24 kΩ ±5% 0/-500 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics PCF14JT24K0 - Technical Attributes
Attributes Table
Resistance: 24kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -500ppm/°C
Dimension: L  6mm x D  2.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$33.00
USD
Quantity
Unit Price
2,500
$0.0132
7,500
$0.0129
25,000
$0.0126
50,000
$0.0124
100,000+
$0.012
Product Variant Information section