text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF14JT3K30

PCF Series 0.25 W 3.3 kΩ ±5% 0/-400 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: +0ppm/°C to -400ppm/°C
Dimension: L  6mm x D  2.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$105.00
USD
Quantity
Web Price
2,500
$0.021
7,500
$0.0175
12,500
$0.0174
37,500
$0.017
62,500+
$0.0168
Product Variant Information section