text.skipToContent text.skipToNavigation

Manufacturer Part #

PE2512FKE070R03L

PE Series 2512 1 W 0.03 Ohm ±1 % ±50 ppm/°C SMT Current Sensor Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
YAGEO PE2512FKE070R03L - Technical Attributes
Attributes Table
Resistance: 30mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm x H  0.64mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$632.00
USD
Quantity
Unit Price
4,000
$0.158
8,000
$0.156
12,000+
$0.154
Product Variant Information section