text.skipToContent text.skipToNavigation

Manufacturer Part #

PHP02512E47R0BST1

PHP Series 2512 47 Ohm ±0.1 % 2500 mW ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PHP02512E47R0BST1 - Technical Attributes
Attributes Table
Resistance: 47Ω
Rated Power: 2500mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,290.00
USD
Quantity
Unit Price
1,000+
$8.29
Product Variant Information section