text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR10EZPFU10L0

PMR Series 0805 10 mOhm ±1 % 0.5 W ±150 ppm/°C Ultra Low Ohmic Current Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2620
Product Specification Section
ROHM PMR10EZPFU10L0 - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,275.00
USD
Quantity
Unit Price
5,000+
$0.255