text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR18EZPJU7L0

RES ULTRA-LOW RESISTANCE 1206 0.007 OHM 3/4W 5% SMD T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR18EZPJU7L0 - Technical Attributes
Attributes Table
Resistance: 7mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Metal Plate
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.43m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,425.00
USD
Quantity
Unit Price
5,000+
$0.285
Product Variant Information section