text.skipToContent text.skipToNavigation

Manufacturer Part #

PMR25HZPJV1L0

PMR Series 1210 1 mOhm ±5% 1 W Ultra Low Ohmic Current Detection Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM PMR25HZPJV1L0 - Technical Attributes
Attributes Table
Resistance: 1mΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.47mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
6,000+
$0.215
Product Variant Information section