text.skipToContent text.skipToNavigation

Manufacturer Part #

PNP300JR-73-2R7

PNP Series 2.7 Ω 3 W ±5% ±300 ppm/°C Axial Wirewound Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO PNP300JR-73-2R7 - Technical Attributes
Attributes Table
Resistance: 2.7Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2.84V
Operating Temp Range: -40°C to +200°C
Dimension: L  11.5mm x D  4.6mm
Height - Max: 5.1mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
2,000
$0.158
4,000
$0.156
6,000
$0.155
8,000
$0.154
10,000+
$0.151
Product Variant Information section