text.skipToContent text.skipToNavigation

Manufacturer Part #

PR01000102201JA100

PR01 series ,2k2 ,5%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay PR01000102201JA100 - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.60
USD
Quantity
Unit Price
1,000
$0.0546
3,000
$0.0531
5,000
$0.0524
15,000
$0.051
25,000+
$0.0498
Product Variant Information section