text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000201000JA100

PR02 Series 100 Ohm 2 W ±5 % ±250 ppm/K Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Vishay PR02000201000JA100 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
Height - Max: 3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.40
USD
Quantity
Unit Price
1,000
$0.0804
3,000
$0.0782
5,000
$0.0772
10,000
$0.0759
20,000+
$0.0738
Product Variant Information section