text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000203301JA100

PR02 5% A1 3K3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay PR02000203301JA100 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 1.2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.40
USD
Quantity
Unit Price
1,000
$0.0754
3,000
$0.0733
5,000
$0.0723
10,000
$0.0711
20,000+
$0.0691
Product Variant Information section