text.skipToContent text.skipToNavigation

Manufacturer Part #

PR02000203302JR500

PR02 Series Ø3.9 x 10 mm 2 W 33 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2215
Product Specification Section
Vishay PR02000203302JR500 - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Technology: Metal Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  3.9mm
Height - Max: 3.9mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
20
$0.285
100
$0.245
500
$0.205
2,500+
$0.162