text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000202000JAC00

PR03 Series Ø5.2 x 16.7 mm 3 W 200 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay PR03000202000JAC00 - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±250ppm/K
Dimension: L  16.7mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
500
$0.13
1,500
$0.127
2,500
$0.126
7,500
$0.124
12,500+
$0.121
Product Variant Information section