text.skipToContent text.skipToNavigation

Manufacturer Part #

PR03000203300JAC00

PR03 Series Ø5.2 x 16.7 mm 3 W 330 Ohm ±5% ±250 ppm/K Metal Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay PR03000203300JAC00 - Technical Attributes
Attributes Table
Resistance: 330Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Working Voltage-Nom: 750V
Operating Temp Range: -55°C to +200°C
Dimension: L  19.5mm x D  5.2mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$75.50
USD
Quantity
Unit Price
500
$0.151
1,500
$0.148
2,500
$0.147
5,000
$0.145
10,000+
$0.142
Product Variant Information section