text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R008-F-T5

PRL Series 1206 1 W 0.008 Ohms 1 % SMT Thin Film Current Sense Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PRL1632-R008-F-T5 - Technical Attributes
Attributes Table
Resistance: 0.008Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Working Voltage-Nom: 0.089V
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,375.00
USD
Quantity
Unit Price
5,000
$0.275
10,000+
$0.27
Product Variant Information section