text.skipToContent text.skipToNavigation

Manufacturer Part #

PRL1632-R100-F-T5

PRL Series 1206 1 W 0.1 Ohm ±1 % Thin Film Current Sense Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu PRL1632-R100-F-T5 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,700.00
USD
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section