text.skipToContent text.skipToNavigation

Manufacturer Part #

PT1206FR-070R2L

PT Series 1206 0.25 W 0.2 Ohm ±1 % ±75 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
YAGEO PT1206FR-070R2L - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.223V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
5,000
$0.159
10,000+
$0.156
Product Variant Information section