text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5616K200BYEB

Res Metal Film 16.2K Ohm 0.1% 1/8W ±10ppm/°C Conformal AXL Thru-Hole

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF5616K200BYEB - Technical Attributes
Attributes Table
Resistance: 16.2kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,230.00
USD
Quantity
Unit Price
1,000+
$4.23
Product Variant Information section