text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF5657K600BXEK

PTC56 Series 0.125 W 57.6 kOhm ±0.1 % ±15 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF5657K600BXEK - Technical Attributes
Attributes Table
Resistance: 57.6kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient: ±15ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
Total
$9,010.00
USD
Quantity
Unit Price
500+
$18.02
Product Variant Information section