text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF565K6000TXEK

PTF Series 0.125 W 5.6 kOhms 0.01 % Axial Lead Through Hole Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF565K6000TXEK - Technical Attributes
Attributes Table
Resistance: 5.6kΩ
Rated Power: 0.125W
Tolerance (%): ±0.01%
Temp Coefficient: ±15ppm/°C
Dimension: L  6.35mm x D  2.31mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$5,676.00
USD
Quantity
Unit Price
100+
$56.76
Product Variant Information section