text.skipToContent text.skipToNavigation

Manufacturer Part #

PTF651M0000BYBF

PTC65 Series 0.25 W 1 MOhm ±0.1 % ±10 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTF651M0000BYBF - Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient: ±10ppm/°C
Dimension: L  9.53mm x D  3.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,802.00
USD
Quantity
Unit Price
100+
$18.02
Product Variant Information section