text.skipToContent text.skipToNavigation

Manufacturer Part #

PTS1206M1B1K00P100

PTS 1206-B AT P1 1K0

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTS1206M1B1K00P100 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Temp Coefficient: ±3850ppm/°C
Rated Current: 250µA
Technology: Thin Film
Operating Temp Range: -55°C to +175°C
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,900.00
USD
Quantity
Unit Price
1,000+
$2.90
Product Variant Information section