text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0100FR-07750RL

Res Thick Film 0100 750 Ohm 1% 0.031W(1/32W) 200ppm/C Pad SMD T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0100FR-07750RL - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.03W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 15V
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Height - Max: 0.15mm
Dielectric Withstanding Voltage: 30V
No. of Terminations: 2
Overload Voltage - Max: 30V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
20,000
$0.0374
40,000+
$0.0365
Product Variant Information section