text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201JR-0739RL

RES SMD 39 OHM 5% 1/20W 0201

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
YAGEO RC0201JR-0739RL - Technical Attributes
Attributes Table
Resistance: 39Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$5.00
USD
Quantity
Unit Price
10,000
$0.0005
50,000
$0.0005
250,000
$0.0004
500,000
$0.0004
1,500,000+
$0.0004
Product Variant Information section