text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201JR-07560RL

Res Thick Film 0201 560 Ohm 5% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2449
Product Specification Section
YAGEO RC0201JR-07560RL - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
USA:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
10,000
$0.0043
30,000
$0.0042
50,000
$0.0041
200,000
$0.004
300,000+
$0.0038