text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-074K75P

Res General Purpose Thick Film 0402 4.75K Ohm 1% 1/16W ±100ppm/°C Molded SMD

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
YAGEO RC0402FR-074K75P - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.00
USD
Quantity
Unit Price
10,000
$0.0099
30,000
$0.0096
40,000
$0.0095
100,000
$0.0093
150,000+
$0.0091
Product Variant Information section