text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-0721R5L

RC Series 0603 0.1 W 21.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
YAGEO RC0603FR-0721R5L - Technical Attributes
Attributes Table
Resistance: 21.5Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Singapore:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$12.00
USD
Quantity
Unit Price
25,000
$0.0008
100,000
$0.0008
200,000
$0.0008
625,000
$0.0007
1,250,000+
$0.0007
Product Variant Information section