text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-073K6L

RC Series 0603 0.1 W 3.6 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
YAGEO RC0603FR-073K6L - Technical Attributes
Attributes Table
Resistance: 3.6kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
1,545,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$21.00
USD
Quantity
Unit Price
10,000
$0.0021
50,000
$0.002
125,000
$0.002
375,000
$0.0019
750,000+
$0.0018
Product Variant Information section