text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-074M99L

RC Series 0603 0.1 W 4.99 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
YAGEO RC0603FR-074M99L - Technical Attributes
Attributes Table
Resistance: 4.99MΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$100.00
USD
Quantity
Unit Price
5,000
$0.0041
20,000
$0.004
100,000
$0.0038
200,000
$0.0037
625,000+
$0.0035
Product Variant Information section