text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603FR-1333K2L

RC Series 0603 0.1 W 33.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
YAGEO RC0603FR-1333K2L - Technical Attributes
Attributes Table
Resistance: 33.2kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Unit Price
20,000
$0.0066
40,000
$0.0065
80,000
$0.0064
100,000
$0.0063
300,000+
$0.0061
Product Variant Information section