text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0603JR-070RL

RC Series 0603 0.1 W 0 Ohm Jumper Surface Mount Thick Film Chip Resistor

Product Specification Section
YAGEO RC0603JR-070RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.1W
Rated Current: 1A
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Features & Applications

The RC0603JR-070RL is a 0603 (.06” X .03”) case size, Surface Mount, Thick Film Chip Resistor, with a tolerance of 5%. The ohmic value of this device is 0 ohms. The RC0603JR-070RL is Lead-Free/RoHS.

Yageo’s RC series of Surface Mount, Thick Film Chip Resistors, are Lead-Free and meet RoHS requirements, with resistance ranges from 1 Ohm to 10 Million Ohms.  Some key characteristics include:

  • Operating Temperature Range –55 °C to +155 °C
  • Maximum Working Voltage 50 V
  • Maximum Overload Voltage 100 V
  • Dielectric Withstanding Voltage 100 V
  • Resistance Range 1% (E24/E96) 1 Ohm to 10 M Ohms
  • Resistance Range 5% (E24) 1 Ohm to 22 M Ohms
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
16,475,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.50
USD
Quantity
Unit Price
5,000
$0.0013
25,000
$0.0012
100,000
$0.0012
250,000
$0.0012
625,000+
$0.0011