Manufacturer Part #
RC0805FR-071KL
RC Series 0805 0.125 W 1 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RC0805FR-071KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0805FR-071KL - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 150V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.6mm |
| Dielectric Withstanding Voltage: | 300V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 300V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0024
25,000
$0.0023
100,000
$0.0022
200,000
$0.0022
500,000+
$0.002
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0024 / Stock: 0 Qty: 10,000+$0.0024 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0024 / Stock: 6,135,000 Qty: 10,000+$0.0024 Stock: 6,135,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0024 / Stock: 0 Qty: 10,000+$0.0024 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0024 / Stock: 0 Qty: 10,000+$0.0024 Stock: 0
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount