text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-101R3L

RC Series 0805 0.125 W 1.3 Ohms 1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805FR-101R3L - Technical Attributes
Attributes Table
Resistance: 1.3Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$61.00
USD
Quantity
Unit Price
10,000
$0.0061
30,000
$0.0059
50,000
$0.0058
150,000
$0.0057
250,000+
$0.0055
Product Variant Information section