text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-13100KL

RC Series 0805 0.125 W 100 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
YAGEO RC0805FR-13100KL - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720,000
USA:
720,000
820,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
20,000
$0.0024
60,000
$0.0023
100,000
$0.0023
300,000
$0.0022
500,000+
$0.0022
Product Variant Information section