text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-1356K2L

Res Thick Film 0805 56.2K Ohm 1% 1/8W ±100ppm/°C

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805FR-1356K2L - Technical Attributes
Attributes Table
Resistance: 56.2kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 2A
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$138.00
USD
Quantity
Unit Price
20,000
$0.0069
40,000
$0.0068
60,000
$0.0067
100,000
$0.0066
200,000+
$0.0064
Product Variant Information section