text.skipToContent text.skipToNavigation

Manufacturer Part #

RC1206FR-07158RL

RC Series 1206 0.25 W 158 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2139
Product Specification Section
YAGEO RC1206FR-07158RL - Technical Attributes
Attributes Table
Resistance: 158Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
245,000
USA:
245,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Unit Price
5,000
$0.0205
15,000
$0.02
20,000
$0.0199
50,000
$0.0195
75,000+
$0.0191
Product Variant Information section