text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2010FK-072R2L

RC Series 2010 0.75 W 2.2 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
YAGEO RC2010FK-072R2L - Technical Attributes
Attributes Table
Resistance: 2.2Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Dimension: L  5mm x W  2.5mm
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$83.20
USD
Quantity
Unit Price
4,000
$0.0208
8,000
$0.0205
12,000
$0.0203
16,000
$0.0201
20,000+
$0.0197
Product Variant Information section